KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

£76.00

(exc. VAT)

£92.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000£0.038£76.00
4000 +£0.037£74.00

*price indicative

RS Stock No.:
174-7383
Mfr. Part No.:
08051C104KAZ2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

100V dc

Package/Case

0805

Mount Type

Surface

Packaging

Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Length

2.01mm

Height

1.4mm

Standards/Approvals

No

Width

1.25mm

Maximum Operating Temperature

125°C

AVX - X7R Dielectric Multilayer Ceramic Capacitors


The X7R dielectric MLCC’s from AVX offer a ’temperature stable’ range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.

Features & Benefits


Capacitance ±15% from -55°C to +125°C

’Temperature stable’ range of capacitors

Applications


Can be used with a wide range of industrial applications where changes in capacitance occur

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy