KYOCERA AVX 330 nF, 630 V, 630V dc, ±10 %, Surface, Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-3161
Mfr. Part No.:
2225CC334KAZ1A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

330nF

Voltage

630, 630V

Construction

Multi-layer

Package/Case

2225

Packaging

Reel

Mount Type

Surface, Surface Mount

Dielectric

X7R, X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

2225

Height

2.54mm

Standards/Approvals

No

Length

5.72mm

Width

6.35mm

Maximum Operating Temperature

125°C

AVX 2225 Series


AVX C0G dielectric ceramic capacitors are the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. C0G Ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G Ceramics is negligible at less than ±0.05%.

Features


High Value

Low Leakage

Small size

Low ESRs at high frequencies

Applications


Snubbers in high frequency power

Convertors

Resonators in SMPS

High-voltage coupling / DC blocking

2225 Range


Note

Sorted in order of dielectric, voltage then capacitance.

Related links