KYOCERA AVX 100 pF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface

Subtotal (10000 units, on reels of 10000)*

£90.00

(exc. VAT)

£110.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.009£90.00

*price indicative

RS Stock No.:
162-2860
Mfr. Part No.:
04023A101JAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0402

Mount Type

Surface

Packaging

Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Standards/Approvals

No

Height

0.56mm

Width

0.5mm

Length

1mm

Maximum Operating Temperature

125°C

AVX 0402 MLCC series


The 0402 series of SMD Capacitors are made from the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials.

Available with different dielectric types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy