KYOCERA AVX 1.5 nF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

£15.55

(exc. VAT)

£18.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200£0.311£15.55
250 - 450£0.293£14.65
500 - 950£0.274£13.70
1000 - 2450£0.258£12.90
2500 +£0.233£11.65

*price indicative

RS Stock No.:
135-8999
Mfr. Part No.:
08055A152FAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

1.5nF

Voltage

50V dc

Package/Case

0805

Packaging

Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±1 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Width

1.25mm

Standards/Approvals

No

Length

2.01mm

Height

0.94mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

AVX 0805 COG (NPO) Dielectric MLCC Capacitors


This range of AVX COG (NPO) MLCCs (Multilayer Ceramic Capacitors) feature one of the most stable capacitor dielectrics available. The capacitance change with temperature is 0 ±30ppm/°C, which is less than ±0.3% C from -55°C to +125°C. The operating temperature range is 55ºC to +125ºC.

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy