KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£5.40

(exc. VAT)

£6.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£0.054£5.40
500 - 900£0.041£4.10
1000 +£0.034£3.40

*price indicative

RS Stock No.:
135-8998
Mfr. Part No.:
08055F103K4T2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

50V dc

Package/Case

0805

Packaging

Reel

Mount Type

Surface

Dielectric

X8R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KAM

Standards/Approvals

No

Width

1.25mm

Height

0.94mm

Length

2.01mm

Maximum Operating Temperature

150°C

AVX 0805 Automotive MLCC Capacitors


AVX automotive MLCCs were designed for use in applications up to 150°C. These capacitors are manufactured with a X8R and XL8 dielectric material. They are a highly reliable capacitor with low loss and stable capacitance over temperature. They are Ideal for automotive under the hood sensors and various industrial applications. AEC-Q200 qualified.

Features


Excellent Reliability

Low ESR/ESL

X8R and X8L are both AEC-Q200 qualified

Designed for use in applications up to 150°C

Applications


Automotive on engine applications

Oil exploration applications

Hybrid commercial applications

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy