KYOCERA AVX 22 pF Multilayer Ceramic Capacitor, 50V dc, ±2 %, Surface
- RS Stock No.:
- 135-6690
- Mfr. Part No.:
- 04025A220GAT2A
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-6690
- Mfr. Part No.:
- 04025A220GAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±2 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | KGM | |
| Standards/Approvals | No | |
| Length | 1mm | |
| Height | 0.56mm | |
| Width | 0.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±2 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series KGM | ||
Standards/Approvals No | ||
Length 1mm | ||
Height 0.56mm | ||
Width 0.5mm | ||
Maximum Operating Temperature 125°C | ||
AVX 0402 COG (NPO) Dielectric MLCCs
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
Related links
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 330 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 15 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±2 %, Surface
- Murata 22 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
