KYOCERA AVX 2.2 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-5679
Mfr. Part No.:
18121C225KAZ2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

100V dc

Package/Case

1812

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

KGM

Width

3.2mm

Length

4.5mm

Standards/Approvals

No

Height

2.79mm

Maximum Operating Temperature

125°C

AVX 1812 Series MLCC Capacitors with Flexiterm


AVX 1812 Series MLCC capacitors with FLEXITERM which feature enhanced mechanical strength. FLEXITERM® is designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. These capacitors have High mechanical performance able to withstand, 5 mm bend test

guaranteed, Flexible termination system and reduction in circuit board Flex failures.

As well as for automotive applications FLEXITERM® will provide Design Engineers with a satisfactory solution when designing PCB’s which may be subject to high levels of board flexure.

Applications


High Flexure Stress Circuit Boards

Variable Temperature Applications

Automotive Applications

Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy