KYOCERA AVX 1 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Subtotal (1 bag of 5 units)*

£2.93

(exc. VAT)

£3.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,715 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +£0.586£2.93

*price indicative

RS Stock No.:
135-3842
Mfr. Part No.:
12101U102KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

1210

Packaging

Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Height

2.8mm

Length

3.3mm

Standards/Approvals

No

Width

2.5mm

Maximum Operating Temperature

125°C

Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.

Low ESR at VHF, UHF and microwave frequencies

Tight capacitance tolerances

COG (NPO) Characteristic and voltage variation

"U" Series capacitors are C0G (NP0) chip capacitors specially designed for "Ultra" low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy