KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 135-3266
- Mfr. Part No.:
- 08055F103K4T2A
- Brand:
- KYOCERA AVX
Subtotal (1 reel of 4000 units)*
£132.00
(exc. VAT)
£160.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.033 | £132.00 |
*price indicative
- RS Stock No.:
- 135-3266
- Mfr. Part No.:
- 08055F103K4T2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | X8R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | KAM | |
| Height | 0.94mm | |
| Length | 2.01mm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric X8R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series KAM | ||
Height 0.94mm | ||
Length 2.01mm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Maximum Operating Temperature 150°C | ||
AVX 0805 Automotive MLCC Capacitors
AVX automotive MLCCs were designed for use in applications up to 150°C. These capacitors are manufactured with a X8R and XL8 dielectric material. They are a highly reliable capacitor with low loss and stable capacitance over temperature. They are Ideal for automotive under the hood sensors and various industrial applications. AEC-Q200 qualified.
Features
Excellent Reliability
Low ESR/ESL
X8R and X8L are both AEC-Q200 qualified
Designed for use in applications up to 150°C
Applications
Automotive on engine applications
Oil exploration applications
Hybrid commercial applications
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 2.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
