KYOCERA AVX 1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 135-3223
- Mfr. Part No.:
- 08055C102JAT2A
- Brand:
- KYOCERA AVX
Subtotal (1 reel of 4000 units)*
£84.00
(exc. VAT)
£100.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.021 | £84.00 |
*price indicative
- RS Stock No.:
- 135-3223
- Mfr. Part No.:
- 08055C102JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | KGM | |
| Height | 0.94mm | |
| Length | 2.01mm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series KGM | ||
Height 0.94mm | ||
Length 2.01mm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.
Related links
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±5 %, Axial Solder
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
