KYOCERA AVX 330 nF, 630 V, 630V dc, ±10 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
134-8847
Mfr. Part No.:
2225CC334KAZ2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

330nF

Voltage

630, 630V

Construction

Multi-layer

Package/Case

2225

Mount Type

Surface

Packaging

Reel

Dielectric

X7R, X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

2225

Length

5.72mm

Standards/Approvals

No

Width

6.35mm

Height

2.54mm

Maximum Operating Temperature

125°C

AVX 2225 Series


AVX C0G dielectric ceramic capacitors are the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. C0G Ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G Ceramics is negligible at less than ±0.05%.

Features


High Value

Low Leakage

Small size

Low ESRs at high frequencies

Applications


Snubbers in high frequency power

Convertors

Resonators in SMPS

High-voltage coupling / DC blocking

2225 Range


Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy