AVX 22μF Multilayer Ceramic Capacitor (MLCC) 16V dc ±10% X7R Dielectric 1210 (3225M) SMD, Max. Temp. +125°C
- RS Stock No.:
- 124-3318
- Mfr. Part No.:
- 1210YC226KAT2A
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-3318
- Mfr. Part No.:
- 1210YC226KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 22µF | |
| Voltage | 16V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 2.79mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.79mm | |
| Series | Standard | |
| Tolerance Minus | -10% | |
| Tolerance Plus | +10% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Temperature Coefficient | ±15% | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 22µF | ||
Voltage 16V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 2.79mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.79mm | ||
Series Standard | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Temperature Coefficient ±15% | ||
Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.
Related links
- Vishay Single Layer Ceramic Capacitor 4.7 nF 3kV dc ±10 % X7R Dielectric Through Hole 105 °C Max Op. Temp.
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1.5μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
