Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 170-6235
- Mfr. Part No.:
- GRM188B31C475KAAJD
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 4000 units)*
£280.00
(exc. VAT)
£320.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | £0.07 | £280.00 |
| 8000 + | £0.06 | £240.00 |
*price indicative
- RS Stock No.:
- 170-6235
- Mfr. Part No.:
- GRM188B31C475KAAJD
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7µF | |
| Voltage | 16V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | B | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | GRM | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7µF | ||
Voltage 16V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric B | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series GRM | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Surface Mount | ||
Murata GRM Series General Purpose Monolithic Ceramic Capacitors
The GRM series of ceramic capacitors from Murata are suitable for use in decoupling circuits, smoothing circuits, and clamp snubber circuits.
Features & Benefits:
GRM ceramic capacitors are a compact multilayer solution
High reliability with no polarity
With matte tin plating, the external electrodes ensure excellent solderability
Related links
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1.5μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
