ebm-papst QLZ06 Series Tangential Centrifugal Fan, 230V ac, 230 m³/h, AC Operation 83 mm x 96mm x 395 mm

Subtotal (1 unit)*

£123.40

(exc. VAT)

£148.08

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 7 unit(s), ready to ship from another location
Units
Per unit
1 +£123.40

*price indicative

RS Stock No.:
285-8694
Distrelec Article No.:
154-21-192
Mfr. Part No.:
QLZ06/0030A59-3038LH-40
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

230V ac

Product Type

Centrifugal Fan

Blower Type

Tangential

AC or DC Operation

AC

Air Flow

230m³/h

Series

QLZ06

Width

96mm

Terminal Type

Flat Plug

Fan Speed

1600rpm

Height

83mm

Depth

395mm

Standards/Approvals

RoHS, REACH

Maximum Current

350mA

Static Pressure

60Pa

COO (Country of Origin):
DE
The tangential blower is a powerful forward-curved blower designed to provide efficient air flow and pressure increase. With a weight of 1.70 kg and dimensions of 60 mm, this blower is suitable for various applications requiring reliable performance. It features a nominal voltage of 230VAC, making it ideal for use in a wide range of settings.

Weight is 1.70 kg for easy installation and handling

Nominal voltage VAC 230 Suitable for different power requirements

Air flow m /h 230 ensures efficient ventilation

Pressure increase Pa 60 provides adequate air pressure for applications

Insulation class B offers safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy