ebm-papst QL4 Series Tangential Blower, 230 V, 126m³/h, ac Operation, 60 x 53 x 388mm

Subtotal (1 unit)*

£93.85

(exc. VAT)

£112.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.85

*price indicative

RS Stock No.:
285-8691
Distrelec Article No.:
154-21-125
Mfr. Part No.:
QL4/3000A0-2124L-410CH
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

230 V

Blower Type

Tangential

AC or DC Operation

ac

Air Flow

126m³/h

Series

QL4

Dimensions

60 x 53 x 388mm

COO (Country of Origin):
DE
The Cross Flow Blower is designed for efficient air circulation in various applications. It operates with a nominal voltage of 230V AC and features a plug type termination for easy installation.

RoHS compliant

Related links