ebm-papst QL4 Series Tangential Blower, 230 V, 100m³/h, ac Operation, 60 x 53 x 338mm

Subtotal (1 unit)*

£88.73

(exc. VAT)

£106.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.73

*price indicative

RS Stock No.:
285-8692
Distrelec Article No.:
154-21-124
Mfr. Part No.:
QL42500-2118
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

230 V

Blower Type

Tangential

AC or DC Operation

ac

Air Flow

100m³/h

Series

QL4

Dimensions

60 x 53 x 338mm

COO (Country of Origin):
DE
The Cross Flow Blower is designed for efficient air circulation in various applications. It operates with a nominal voltage of 230V AC and features a plug type termination for easy installation.

RoHS compliant

Related links