FLIR IR CCTV System, 4 Camera Connections, IP
- RS Stock No.:
- 906-3971
- Mfr. Part No.:
- M3104E2C4P
- Brand:
- FLIR
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-3971
- Mfr. Part No.:
- M3104E2C4P
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Model Number | M3104E2C4P | |
| IR | Yes | |
| Colour or Black & White Display | Colour | |
| Number of Camera Connections | 4 | |
| Network Connections | 10/100 Base-TX, RJ45 | |
| Included Hard Drive Capacity | 1TB | |
| Monitor Resolution | 1280 x 720pixels | |
| Camera Resolution | 900 TVL | |
| Compression Standards | H.264 | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Model Number M3104E2C4P | ||
IR Yes | ||
Colour or Black & White Display Colour | ||
Number of Camera Connections 4 | ||
Network Connections 10/100 Base-TX, RJ45 | ||
Included Hard Drive Capacity 1TB | ||
Monitor Resolution 1280 x 720pixels | ||
Camera Resolution 900 TVL | ||
Compression Standards H.264 | ||
- COO (Country of Origin):
- CN
