ABUS Security-Center ABUS Comfort-Line & Smart Security World Network Indoor & Outdoor Wireless CCTV Camera 2048 x 1536
- RS Stock No.:
- 275-6312
- Mfr. Part No.:
- PPIC91520
- Brand:
- ABUS Security-Center
Subtotal (1 unit)*
£139.76
(exc. VAT)
£167.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.76 |
*price indicative
- RS Stock No.:
- 275-6312
- Mfr. Part No.:
- PPIC91520
- Brand:
- ABUS Security-Center
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Analogue/Network | Network | |
| Form Factor | Bullet | |
| Power Over Ethernet | No | |
| Maximum Resolution | 2048 x 1536 pixel | |
| Mount Type | Wall Bracket | |
| IR | No | |
| Audio Support | Yes | |
| Supply Voltage | 5V | |
| Wireless | Yes | |
| Width | 51mm | |
| IP Rating | IP65 | |
| Series | ABUS Comfort-Line & Smart Security World | |
| Depth | 54mm | |
| Focal Length | 2.9 mm | |
| Sensor Type | Sony IMX307 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Height | 103mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Indoor & Outdoor | ||
Analogue/Network Network | ||
Form Factor Bullet | ||
Power Over Ethernet No | ||
Maximum Resolution 2048 x 1536 pixel | ||
Mount Type Wall Bracket | ||
IR No | ||
Audio Support Yes | ||
Supply Voltage 5V | ||
Wireless Yes | ||
Width 51mm | ||
IP Rating IP65 | ||
Series ABUS Comfort-Line & Smart Security World | ||
Depth 54mm | ||
Focal Length 2.9 mm | ||
Sensor Type Sony IMX307 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Height 103mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre Surveillance camera with wireless has rechargeable battery with person detection, push notification in case of motion alarm, intercom function, colour images even at night, base station and free access via mobile phone and tablet app.
Quickly ready for use due to simple commissioning
3 megapixel resolution with clear and detailed night vision in color
Compatible with smartvest wireless alarm system
Related links
- ABUS Security-Center ABUS Comfort-Line & Smart Security World Network Outdoor IR Wireless CCTV Camera 2048 x 1080 pixel
- ABUS Security-Center PPIC52520 Network Outdoor IR Wireless CCTV Camera
- ABUS Security-Center Network Outdoor IR Wireless CCTV Camera 4 k
- ABUS Security-Center ABUS Security-Center Analog HD Dome 5 MPx Analogue Indoor & Outdoor IR CCTV Camera 2592 x 1944
- ABUS Security-Center ABUS Analogue HD Video Surveillance 2MPx mini tube camera Analogue Indoor & Outdoor IR CCTV Camera
- ABUS Security-Center ABUS EasyLook BasicSet Indoor & Outdoor IR Wireless CCTV Camera 2305 x 1296 pixel
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 4 MP
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 1080 pixel
