ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- RS Stock No.:
- 265-0214
- Mfr. Part No.:
- TVIP68511
- Brand:
- ABUS Security-Center
Subtotal (1 unit)*
£271.91
(exc. VAT)
£326.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £271.91 |
*price indicative
- RS Stock No.:
- 265-0214
- Mfr. Part No.:
- TVIP68511
- Brand:
- ABUS Security-Center
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Network | |
| Lens Type | M12 | |
| Form Factor | Tube | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Power Over Ethernet | Yes | |
| Sensor Size | 2.8in | |
| IR | Yes | |
| Supply Voltage | 12V | |
| Audio Support | No | |
| Width | 109mm | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Focal Length | 2.8 mm | |
| Standards/Approvals | No | |
| Diameter | 110mm | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Indoor & Outdoor | ||
Product Type CCTV Camera | ||
Analogue/Network Network | ||
Lens Type M12 | ||
Form Factor Tube | ||
Maximum Resolution 3840 x 2160 pixel | ||
Power Over Ethernet Yes | ||
Sensor Size 2.8in | ||
IR Yes | ||
Supply Voltage 12V | ||
Audio Support No | ||
Width 109mm | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Focal Length 2.8 mm | ||
Standards/Approvals No | ||
Diameter 110mm | ||
Height 85mm | ||
- COO (Country of Origin):
- CN
ABUS Outdoor, Indoor IP PoE CCTV Mini Tube Camera, 8 MPx, IP 67
The ABUS Security-Center PoE surveillance camera for indoor and outdoor use, ideally placed on the ceiling. It is small, powerful and versatile security camera with professional features. It stores on microSD, recorder/NVR or NAS. It transfers video data to the router/switch/recorder extremely reliably via Power over Ethernet (PoE) with just one cable and keep the camera connected to power at the same time. Its optional power supply via 12 V DC plug-in power supply unit.
Alarming Push-To-App, E-Mail, FTP, microSD
Compatible with Secvest
Compatible with wAppLoxx
Day-night switching ICR or Color or BW
Design Dome
Dynamic range 120 dB
Encryption HTTPS, TLS 1.1or 1.2
Related links
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- Reolink Go G450 Network Indoor & Outdoor IR CCTV Camera 3840 x 2160 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 3840 x 2160 pixel
- Reolink Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
