ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel

Subtotal (1 unit)*

£271.91

(exc. VAT)

£326.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£271.91

*price indicative

RS Stock No.:
265-0212
Mfr. Part No.:
TVIP48511
Brand:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Indoor/Outdoor

Indoor & Outdoor

Product Type

CCTV Camera

Analogue/Network

Network

Lens Type

M12

Form Factor

Mini Dome

Maximum Resolution

3840 x 2160 pixel

Power Over Ethernet

Yes

Sensor Size

2.8in

Vandal Resistant

No

IR

Yes

Audio Support

No

Supply Voltage

12V

360°/180° Panoramic View

No

Ruggedized EN 50155

No

Wireless

No

IP Rating

IP67

Depth

165mm

Width

70mm

ONVIF

Yes

Standards/Approvals

No

Hazardous Area Certification

No

Focal Length

2.8 mm

Sensor Type

CMOS

Diameter

110mm

Height

60mm

COO (Country of Origin):
CN

ABUS Outdoor, Indoor IP PoE CCTV Mini Dome Camera, 8 MPx, IP 67


The ABUS Security-Center PoE surveillance camera for indoor and outdoor use, ideally placed on the ceiling. It is small, powerful and versatile security camera with professional features. It stores on microSD, recorder/NVR or NAS. It transfers video data to the router/switch/recorder extremely reliably via Power over Ethernet (PoE) with just one cable and keep the camera connected to power at the same time. Its optional power supply via 12 V DC plug-in power supply unit.

Alarming Push-To-App, E-Mail, FTP, microSD

Compatible with Secvest

Compatible with wAppLoxx

Day-night switching ICR or Color or BW

Design Dome

Dynamic range 120 dB

Encryption HTTPS, TLS 1.1or 1.2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy