Vista VPC Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
218-1443
Mfr. Part No.:
VA-X2MP+C
Brand:
Vista
Find similar products by selecting one or more attributes.
Select all

Brand

Vista

Indoor/Outdoor

Indoor & Outdoor

Product Type

CCTV Camera

Analogue/Network

Analogue

Maximum Resolution

1920 x 1080 pixel

Power Over Ethernet

No

Sensor Size

2.9in

Mount Type

Surface

Vandal Resistant

No

IR

Yes

Supply Voltage

12V

360°/180° Panoramic View

No

Ruggedized EN 50155

No

Width

185mm

IP Rating

IP20

Series

VPC

Depth

115mm

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

Focal Length

6 mm

ONVIF

No

Sensor Type

CMOS

Height

90mm

The Vista-4944 VPC-DNHDA is a True Day/Night box Camera capable of providing full HD 1080p resolution in TVI and AHD high definition analogue (HDA) formats over the Coax cabling.

Full HD imaging

Triple format

Local or remote OSD set up

Dual Voltage

Note

This Camera comes with a 12/24V convertor.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy