Panasonic WV Network Indoor, Outdoor IR PoE CCTV Camera, 1920 x 1080 Resolution

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-4126
Mfr. Part No.:
WV-S2531LN
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Resolution

1920 x 1080

Power Over Ethernet

Yes

Vandal Resistant

Yes

IR

Yes

360/180 Panoramic View

No

Wireless

No

IP Rating

IP66

Sensor Type

1/3 MOS

Focal Length

2.8 → 10mm

Height

139 mm

Diameter

164mm