Panasonic WV Network Indoor, Outdoor IR CCTV Camera, 2048 x 1536, 2049 x 1536 Resolution
- RS Stock No.:
- 135-4122
- Mfr. Part No.:
- WV-S1531LN
- Brand:
- Panasonic
Subtotal (1 unit)*
£721.15
(exc. VAT)
£865.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £721.15 |
*price indicative
- RS Stock No.:
- 135-4122
- Mfr. Part No.:
- WV-S1531LN
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Analogue/Network | Network | |
| Resolution | 2048 x 1536, 2049 x 1536 | |
| Power Over Ethernet | No | |
| Vandal Resistant | Yes | |
| IR | Yes | |
| Audio Support | Yes | |
| 360/180 Panoramic View | No | |
| Wireless | No | |
| IP Rating | IP66 | |
| Sensor Type | 1/3 in MOS | |
| Focal Length | 2.8 → 10mm | |
| ONVIF | Yes | |
| Depth | 337 mm | |
| Diameter | 95mm | |
| Priced to Clear | Yes | |
| Width | 95mm | |
| Height | 99 mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Indoor/Outdoor Indoor, Outdoor | ||
Analogue/Network Network | ||
Resolution 2048 x 1536, 2049 x 1536 | ||
Power Over Ethernet No | ||
Vandal Resistant Yes | ||
IR Yes | ||
Audio Support Yes | ||
360/180 Panoramic View No | ||
Wireless No | ||
IP Rating IP66 | ||
Sensor Type 1/3 in MOS | ||
Focal Length 2.8 → 10mm | ||
ONVIF Yes | ||
Depth 337 mm | ||
Diameter 95mm | ||
Priced to Clear Yes | ||
Width 95mm | ||
Height 99 mm | ||
