Panasonic WV Analogue Indoor, Outdoor CCTV Camera, 540 TVL Resolution
- RS Stock No.:
- 135-4108
- Mfr. Part No.:
- WV-CW334SE
- Brand:
- Panasonic
Subtotal (1 unit)*
£234.22
(exc. VAT)
£281.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £234.22 |
*price indicative
- RS Stock No.:
- 135-4108
- Mfr. Part No.:
- WV-CW334SE
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Analogue/Network | Analogue | |
| Resolution | 540 TVL | |
| Vandal Resistant | Yes | |
| Audio Support | No | |
| 360/180 Panoramic View | No | |
| Wireless | No | |
| IP Rating | IP66 | |
| Sensor Type | 1/3 in Interline CCD | |
| Focal Length | 2.8 → 10mm | |
| Height | 146 mm | |
| Diameter | 164mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Indoor/Outdoor Indoor, Outdoor | ||
Analogue/Network Analogue | ||
Resolution 540 TVL | ||
Vandal Resistant Yes | ||
Audio Support No | ||
360/180 Panoramic View No | ||
Wireless No | ||
IP Rating IP66 | ||
Sensor Type 1/3 in Interline CCD | ||
Focal Length 2.8 → 10mm | ||
Height 146 mm | ||
Diameter 164mm | ||
