Panasonic WV Analogue Indoor CCTV Camera, 650 TVL Resolution
- RS Stock No.:
- 135-4105
- Mfr. Part No.:
- WV-CF344E
- Brand:
- Panasonic
Subtotal (1 unit)*
£134.68
(exc. VAT)
£161.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £134.68 |
*price indicative
- RS Stock No.:
- 135-4105
- Mfr. Part No.:
- WV-CF344E
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Indoor/Outdoor | Indoor | |
| Analogue/Network | Analogue | |
| Resolution | 650 TVL | |
| Vandal Resistant | No | |
| Audio Support | No | |
| 360/180 Panoramic View | No | |
| Wireless | No | |
| Focal Length | 2.8 → 10mm | |
| Sensor Type | 1/3 in Interline CCD | |
| Height | 94 mm | |
| Diameter | 108mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Indoor/Outdoor Indoor | ||
Analogue/Network Analogue | ||
Resolution 650 TVL | ||
Vandal Resistant No | ||
Audio Support No | ||
360/180 Panoramic View No | ||
Wireless No | ||
Focal Length 2.8 → 10mm | ||
Sensor Type 1/3 in Interline CCD | ||
Height 94 mm | ||
Diameter 108mm | ||
