Panasonic WV Network Outdoor IR CCTV Camera, 2048 x 1536 Resolution
- RS Stock No.:
- 135-4101
- Mfr. Part No.:
- WV-SPW532L
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 135-4101
- Mfr. Part No.:
- WV-SPW532L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Indoor/Outdoor | Outdoor | |
| Analogue/Network | Network | |
| Resolution | 2048 x 1536 | |
| Vandal Resistant | No | |
| IR | Yes | |
| Audio Support | No | |
| 360/180 Panoramic View | No | |
| Wireless | No | |
| IP Rating | IP66 | |
| Sensor Type | 1/3 in MOS | |
| Focal Length | 2.8 → 10mm | |
| Width | 95mm | |
| Height | 99 mm | |
| Depth | 326 mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Indoor/Outdoor Outdoor | ||
Analogue/Network Network | ||
Resolution 2048 x 1536 | ||
Vandal Resistant No | ||
IR Yes | ||
Audio Support No | ||
360/180 Panoramic View No | ||
Wireless No | ||
IP Rating IP66 | ||
Sensor Type 1/3 in MOS | ||
Focal Length 2.8 → 10mm | ||
Width 95mm | ||
Height 99 mm | ||
Depth 326 mm | ||
- COO (Country of Origin):
- CN
