Panasonic WV Network Indoor PoE CCTV Camera, 2992 x 2560 Resolution
- RS Stock No.:
- 135-4097
- Mfr. Part No.:
- WV-SFN480
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-4097
- Mfr. Part No.:
- WV-SFN480
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Indoor/Outdoor | Indoor | |
| Analogue/Network | Network | |
| Resolution | 2992 x 2560 | |
| Power Over Ethernet | Yes | |
| Vandal Resistant | No | |
| Audio Support | Yes | |
| 360/180 Panoramic View | Yes | |
| Wireless | No | |
| Sensor Type | 1/2 MOS | |
| Focal Length | 1.38mm | |
| Height | 52.1 mm | |
| Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Indoor/Outdoor Indoor | ||
Analogue/Network Network | ||
Resolution 2992 x 2560 | ||
Power Over Ethernet Yes | ||
Vandal Resistant No | ||
Audio Support Yes | ||
360/180 Panoramic View Yes | ||
Wireless No | ||
Sensor Type 1/2 MOS | ||
Focal Length 1.38mm | ||
Height 52.1 mm | ||
Diameter 150mm | ||
