Panasonic WV Network Indoor PoE CCTV Camera, 1280 x 960 Resolution
- RS Stock No.:
- 135-4095
- Mfr. Part No.:
- WV-SFN110
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-4095
- Mfr. Part No.:
- WV-SFN110
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Indoor/Outdoor | Indoor | |
| Analogue/Network | Network | |
| Resolution | 1280 x 960 | |
| Power Over Ethernet | Yes | |
| Vandal Resistant | No | |
| Audio Support | Yes | |
| 360/180 Panoramic View | No | |
| Wireless | No | |
| Focal Length | 2.8mm | |
| Sensor Type | 1/3 in MOS | |
| ONVIF | Yes | |
| Priced to Clear | Yes | |
| Diameter | 104mm | |
| Height | 47 mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Indoor/Outdoor Indoor | ||
Analogue/Network Network | ||
Resolution 1280 x 960 | ||
Power Over Ethernet Yes | ||
Vandal Resistant No | ||
Audio Support Yes | ||
360/180 Panoramic View No | ||
Wireless No | ||
Focal Length 2.8mm | ||
Sensor Type 1/3 in MOS | ||
ONVIF Yes | ||
Priced to Clear Yes | ||
Diameter 104mm | ||
Height 47 mm | ||
