HARTING, 20m Cat6a, Yellow, S/FTP, Unterminated PUR Sheath
- RS Stock No.:
- 843-8793
- Mfr. Part No.:
- 09456000630
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 843-8793
- Mfr. Part No.:
- 09456000630
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Length | 20m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | S/FTP | |
| Sheath Colour | Yellow | |
| Outer Sheath Material | PUR | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| American Wire Gauge | 26 AWG | |
| Voltage Rating | 100 V | |
| Outer Diameter | 6.9mm | |
| Standards Met | IEC, RoHS Compliant | |
| Number of Strands | 8 | |
| Conductor Strand Type | Stranded | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Length 20m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type S/FTP | ||
Sheath Colour Yellow | ||
Outer Sheath Material PUR | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
American Wire Gauge 26 AWG | ||
Voltage Rating 100 V | ||
Outer Diameter 6.9mm | ||
Standards Met IEC, RoHS Compliant | ||
Number of Strands 8 | ||
Conductor Strand Type Stranded | ||
- COO (Country of Origin):
- RO
This high-speed data cable was designed for flexible installation in industrial premises and its especially suitable for termination of HARTING RJ45 data plugs in IP 20 as well as in IP 67 / 65.
The four pair / eight wire PIMF-construction allows the transmission of IT digital and analogue signals like Ethernet 10/100Mbit/s, 10GigaBit/s, video and voice services as well as IP-based data services.
It delivers all characteristics to complete a generic cabling system according ISO/IEC 24702 respectively EN 50173-3. Maximum patch cord length specified up to 20m (part of transmission channel class EA)
Transmission performance meets Cat.6A specification up to 500 MHz for 10GigaBit Ethernet transmission according IEEE802.3an.
The cable is fully screened (each pair in metal foil plus an overall wire braid) and guaranties a very safety signal transmission and high EMC performance.
PUR is used as jacket material. The cable is flame retardant, halogen free and RoHS compliant.
The four pair / eight wire PIMF-construction allows the transmission of IT digital and analogue signals like Ethernet 10/100Mbit/s, 10GigaBit/s, video and voice services as well as IP-based data services.
It delivers all characteristics to complete a generic cabling system according ISO/IEC 24702 respectively EN 50173-3. Maximum patch cord length specified up to 20m (part of transmission channel class EA)
Transmission performance meets Cat.6A specification up to 500 MHz for 10GigaBit Ethernet transmission according IEEE802.3an.
The cable is fully screened (each pair in metal foil plus an overall wire braid) and guaranties a very safety signal transmission and high EMC performance.
PUR is used as jacket material. The cable is flame retardant, halogen free and RoHS compliant.

