HARTINGT1 Industrial TW1STER, 3m Cat6a, Yellow, Tinned Copper Braid, Terminated PUR Sheath
- RS Stock No.:
- 203-9056
- Mfr. Part No.:
- 33280101001030
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 203-9056
- Mfr. Part No.:
- 33280101001030
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | T1 Industrial TW1STER | |
| LAN Category | Cat6a | |
| Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Tinned Copper Braid | |
| Outer Sheath Material | PUR | |
| Sheath Colour | Yellow | |
| Wiring Configuration | Straight Through | |
| IP Rating | IP20 | |
| Fire Behaviour | Flame Retardant | |
| Voltage Rating | 60 V dc | |
| Cable Shape | Round | |
| Current Rating | 4 A | |
| Number of Strands | 2 | |
| American Wire Gauge | 26 AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series T1 Industrial TW1STER | ||
LAN Category Cat6a | ||
Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type Tinned Copper Braid | ||
Outer Sheath Material PUR | ||
Sheath Colour Yellow | ||
Wiring Configuration Straight Through | ||
IP Rating IP20 | ||
Fire Behaviour Flame Retardant | ||
Voltage Rating 60 V dc | ||
Cable Shape Round | ||
Current Rating 4 A | ||
Number of Strands 2 | ||
American Wire Gauge 26 AWG | ||
- COO (Country of Origin):
- LV
The Harting T1 SPE copper cable has Harting T1 industrial over moulded connector on both the sides. It has length up to 3 meters. The outer sheath material is made from PUR (polyurethane). It is halogen-free.
It is RoHS compliant
IP20 protection class
Operating temperature range is -40 °C to +85 °C
It is oil resistant and flame retardant
IP20 protection class
Operating temperature range is -40 °C to +85 °C
It is oil resistant and flame retardant

