HARTING, 0.5m Cat6, Yellow RJ45 to Male RJ45 Male, SF/UTP Shielded, Terminated PUR Sheath
- RS Stock No.:
- 843-6517
- Distrelec Article No.:
- 125-30-385
- Mfr. Part No.:
- 09474747104
- Brand:
- HARTING
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£12.69
(exc. VAT)
£15.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 43 unit(s) ready to ship
- Plus 33 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.69 |
| 10 - 49 | £12.06 |
| 50 + | £11.43 |
*price indicative
- RS Stock No.:
- 843-6517
- Distrelec Article No.:
- 125-30-385
- Mfr. Part No.:
- 09474747104
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Length | 0.5m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 2 | RJ45 | |
| Shielded/Unshielded | Shielded | |
| Outer Sheath Material | PUR | |
| Sheath Colour | Yellow | |
| Wiring Configuration | Straight Through | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Length 0.5m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 2 RJ45 | ||
Shielded/Unshielded Shielded | ||
Outer Sheath Material PUR | ||
Sheath Colour Yellow | ||
Wiring Configuration Straight Through | ||
Harting Cat 5e & Cat 6 RJ45 Overmoulded Patch Cables
Cat 5e & Cat 6 RJ45 patch cable assemblies with an over moulded male RJ45 plug connector either end with a mating face to RJ45 IEC 60 603-74 and a yellow protection latch. The cables of these Cat 5e & Cat 6 RJ45 cable assemblies are SF/UTP with a braid and foil screened unshielded pair and a yellow PUR jacket. The Cat 5e RJ45 patch cable assemblies have a grey overmoulded body and the Cat 6 RJ45 patch cable assemblies have a black overmoulded body. Both Cat 5e and Cat 6 cable assemblies have an IP20 protection rating and a flexible limiting temperature range of 0°C min, 60°C max.
Related links
- HARTING Green RJ45 to Male RJ45 Male Terminated PUR Sheath
- HARTING Black RJ45 to Male RJ45 Male Terminated PUR Sheath
- HARTING Yellow RJ45 to Male RJ45 Male Terminated PUR Sheath
- HARTING Yellow RJ45 to Male RJ45 Male Terminated PUR Sheath
- HARTING Yellow RJ45 to Male RJ45 Male Terminated PUR Sheath
- HARTING Yellow RJ45 to Male RJ45 Male Terminated PUR Sheath
- HARTING Yellow RJ45 to Male RJ45 Male Terminated PUR Sheath
- HARTING Yellow RJ45 to Male RJ45 Male Terminated PUR Sheath


