Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Green LSZH Sheath, 5m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 197-3584
- Mfr. Part No.:
- 21.15.2635-50
- Brand:
- Roline
16 In stock - FREE next working day delivery available
30 available from Europe for delivery within 1 working day(s).
Added
Price Each
£11.39
(exc. VAT)
£13.67
(inc. VAT)
Units | Per unit |
1 + | £11.39 |
- RS Stock No.:
- 197-3584
- Mfr. Part No.:
- 21.15.2635-50
- Brand:
- Roline
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.
Impedance:100ohm
Conductor type :wire
Flame retardant
Conductor type :wire
Flame retardant
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 5m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Sheath Colour | Green |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Number of Strands | 8 |
American Wire Gauge | 26 AWG |
Conductor Strand Type | Stranded |
Standards Met | RoHS Compliant |
Cable Shape | Round |
Related links
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package