HARTINGT1 Industrial TW1STER, 50m Cat5, Yellow, S/FTP, Unterminated Polyurethane Sheath
- RS Stock No.:
- 203-9063
- Mfr. Part No.:
- 09456002003
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 203-9063
- Mfr. Part No.:
- 09456002003
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | T1 Industrial TW1STER | |
| LAN Category | Cat5 | |
| Length | 50m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | S/FTP | |
| Outer Sheath Material | Polyurethane | |
| Sheath Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series T1 Industrial TW1STER | ||
LAN Category Cat5 | ||
Length 50m | ||
Terminated/Unterminated Unterminated | ||
Shield Type S/FTP | ||
Outer Sheath Material Polyurethane | ||
Sheath Colour Yellow | ||
- COO (Country of Origin):
- DE
The Harting T1 SPE cable assembly is perfectly suited for combination with the HARTING SPE connectors. The conductor made from tinned copper and wire size is AWG 26/7 . The 2 wires are twisted in a pair. The outer sheath is made from PUR. Cable length is
It is RoHS compliant
Operating temperature range is -40 °C to +80 °C
Halogen free
It is oil resistant and flame retardant
Operating temperature range is -40 °C to +80 °C
Halogen free
It is oil resistant and flame retardant

