Blickle Swivel Castor Wheel Braked, 1 t Capacity, 150 mm Wheel, Polyurethane

Subtotal (1 unit)*

£233.71

(exc. VAT)

£280.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£233.71

*price indicative

RS Stock No.:
935-798
Mfr. Part No.:
L-ALB 150K-FI
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

150mm

Product Type

Castor Wheel

Load Capacity

1t

Brakes

Yes

Overall Height

190mm

Frame Material

Pressed Steel

Frame Finish

Zinc Plated

Wheel Width

50mm

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Steel Sheet swivel Castor wheel is designed for medium load applications. Featuring a screw-on plate and a stop-fix braking system, it ensures superior mobility and stability in Heavy-duty environments.

Galvanised steel housing provides robust protection against corrosion

Polyurethane running surface ensures quiet operation and protects flooring

Double ball bearing in the swivel ensures smooth and easy manoeuvring

Temperature-resistant from -20 °C to +70 °C, suitable for varied conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy