Blickle Swivel Castor Wheel Braked, 1.125 t Capacity, 125 mm Wheel, Cast Iron
- RS Stock No.:
- 935-716
- Mfr. Part No.:
- LH-G 125G-1-FI
- Brand:
- Blickle
Subtotal (1 unit)*
£158.58
(exc. VAT)
£190.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.58 |
*price indicative
- RS Stock No.:
- 935-716
- Mfr. Part No.:
- LH-G 125G-1-FI
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.125t | |
| Brakes | Yes | |
| Overall Height | 165mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Wheel Material | Cast Iron | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Cast Iron | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.125t | ||
Brakes Yes | ||
Overall Height 165mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Wheel Material Cast Iron | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Cast Iron | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel Plate swivel Castor wheel is designed for Heavy-duty applications, featuring a sturdy design with a brake. It ensures reliable mobility while withstanding significant loads in demanding environments.
Constructed from strong galvanised steel for enhanced durability
Heavy-duty fork and base plate offer reliable stability
Double ball bearings in the swivel head ensure smooth movement
Specialised hardened bearing shells improve shock resistance
Related links
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Cast Iron
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 250 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
