RS Better World

RS PRO Swivel Castor Wheel, 250 kg Capacity, 150 mm Wheel Polyamide

Image representative of range

Subtotal (1 unit)*

£15.37

(exc. VAT)

£18.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.37

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
885-415
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

150mm

Load Capacity

250kg

Overall Height

178mm

Frame Material

Steel

Wheel Width

40mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

Polyamide

Weight Class

Medium Duty

Standards/Approvals

No

Hub Bearing Type

Plain Bore

Better World Product

Yes

Hub Material

Polyamide

Better World Claim

Recycled Materials

COO (Country of Origin):
IT
The RS PRO castor wheel provides a robust solution designed for high-load industrial applications. With its smooth movement and Durable construction, it is Ideal for use on hard floors like concrete and steel.

High load capacity for demanding industrial environments

Smooth, low-effort movement facilitates easy handling

Durable and abrasion-resistant material ensures longevity

Non-marking on hard surfaces prevents damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy