RS Better World

RS PRO Swivel Castor Wheel, 380 kg Capacity, 200 mm Wheel Polyamide

Image representative of range

Subtotal (1 unit)*

£35.81

(exc. VAT)

£42.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
885-398
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

380kg

Overall Height

232mm

Frame Material

Steel

Wheel Width

50mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

Polyamide

Standards/Approvals

No

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

Hub Material

Polyamide

Better World Product

Yes

Better World Claim

Recycled Materials

COO (Country of Origin):
IT
The RS PRO castor wheel is a robust polyamide solution designed for high-load applications on hard surfaces. Its low rolling resistance ensures easy manoeuvrability, making it Ideal for industrial environments.

Bullet_1:High load capacity facilitates support for heavy machinery.

Bullet_2:Smooth, low-effort movement aids in easy handling.

Bullet_3:Durable and abrasion-resistant materials extend service life.

Bullet_4:Non-marking design ensures hard surfaces remain intact.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy