RS Better World

RS PRO Swivel Castor Wheel, 120 kg Capacity, 100 mm Wheel, Polyamide

Image representative of range

Subtotal (1 unit)*

£7.42

(exc. VAT)

£8.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 14 December 2026
  • Plus 40 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
885-384
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

120kg

Frame Material

Steel

Overall Height

128mm

Wheel Width

30mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

Polyamide

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Better World Product

Yes

Better World Claim

Recycled Materials

COO (Country of Origin):
IT
The RS PRO castor wheel is a robust solution designed for high-load industrial applications, offering smooth movement on hard floors such as concrete and steel, ensuring efficiency in handling heavy items.

High load capacity to support heavy equipment

Smooth, low-effort movement for enhanced manoeuvrability

Durable and abrasion resistant for extended use

Non-marking on hard surfaces to maintain cleanliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy