RS PRO Swivel Castor Wheel, 300 kg Capacity, 200 mm Wheel Polyamide 6
- RS Stock No.:
- 730-087
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£53.03
(exc. VAT)
£63.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.03 |
*price indicative
- RS Stock No.:
- 730-087
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Overall Height | 232mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide 6 | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide 6 | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Overall Height 232mm | ||
Frame Material Stainless Steel | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyamide 6 | ||
Weight Class Medium Duty | ||
Hub Material Polyamide 6 | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheels offer medium-duty functionality, designed to provide mobility for industrial applications. Featuring a robust construction with corrosion resistance, these wheels are perfect for demanding environments.
Corrosion-resistant stainless steel construction ensures longevity
Equipped with a brake for secure stationary positioning
Shock-absorbing properties reduce stress on surfaces
Related links
- RS PRO Swivel Castor Wheel 200 mm Wheel Polyamide 6
- RS PRO Swivel Castor Wheel 200 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 160 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 160 mm Wheel Polyamide 6
- RS PRO Fixed Castor Wheel 200 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 200 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 200 mm Wheel Polyurethane
- RS PRO Swivel Castor Wheel 200 mm Wheel, Rubber


