RS PRO Swivel Castor Wheel, 300 kg Capacity, 160 mm Wheel Polyamide 6
- RS Stock No.:
- 730-086
- Brand:
- RS PRO
Subtotal (1 unit)*
£49.24
(exc. VAT)
£59.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.24 |
*price indicative
- RS Stock No.:
- 730-086
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 300kg | |
| Overall Height | 194mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide 6 | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide 6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 300kg | ||
Overall Height 194mm | ||
Frame Material Stainless Steel | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyamide 6 | ||
Weight Class Medium Duty | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide 6 | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheels offer a robust solution for medium-duty applications, designed to facilitate smooth movement and provide excellent load capacity in industrial settings.
Weight class is medium-duty, supporting loads up to 300 kg
Self-locking nut secures assembly and maintenance
Operating temperature range from -25° to 85° Celsius
Related links
- RS PRO Swivel Castor Wheel 160 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 160 mm Wheel Polyamide 6
- RS PRO Swivel Castor Wheel 200 mm Wheel Polyamide 6
- RS PRO Swivel Castor Wheel 200 mm Wheel, Polyamide 6
- RS PRO Fixed Castor Wheel 160 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 160 mm Wheel Polyurethane
- RS PRO Swivel Castor Wheel 160 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 100 mm Wheel, Polyamide 6


