RS PRO Swivel Castor Wheel, 150 kg Capacity, 80 mm Wheel Polyamide 6

Image representative of range

Subtotal (1 unit)*

£18.18

(exc. VAT)

£21.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.18

*price indicative

RS Stock No.:
730-085
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

150kg

Overall Height

105mm

Frame Material

Stainless Steel

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Polyamide 6

Weight Class

Medium Duty

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide 6

COO (Country of Origin):
IT
The RS Pro Castor Wheel is designed for medium-duty applications, featuring a robust stainless steel construction that ensures durability and resistance to corrosion, making it suitable for industrial environments.

Rotating swivel design provides exceptional maneuverability

Easy installation with a single bolt mounting type

Includes brake functionality for added control during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy