RS PRO Swivel Castor Wheel, 150 kg Capacity, 100 mm Wheel Polyamide 6
- RS Stock No.:
- 730-081
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£17.68
(exc. VAT)
£21.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 61 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.68 |
*price indicative
- RS Stock No.:
- 730-081
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 150kg | |
| Overall Height | 126mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide 6 | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide 6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 150kg | ||
Overall Height 126mm | ||
Frame Material Stainless Steel | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyamide 6 | ||
Weight Class Medium Duty | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide 6 | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheel is designed for medium-duty applications, featuring a robust stainless steel construction that ensures durability and resistance to corrosion, making it suitable for industrial environments.
Rotating swivel design provides exceptional maneuverability
Easy installation with a single bolt mounting type
Includes brake functionality for added control during use
Related links
- RS PRO Swivel Castor Wheel 100 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 80 mm Wheel Polyamide 6
- RS PRO Fixed Castor Wheel 100 mm Wheel, Polyamide 6
- RS PRO Swivel Castor 100 mm Wheel Polyamide 6
- RS PRO Swivel Castor Wheel 100 mm Wheel Polyurethane
- RS PRO Fixed Castor Wheel 80 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 100 mm Wheel, Polyamide 6
- RS PRO Swivel Castor 100 mm Wheel, Polyamide 6


