RS PRO Swivel Castor Wheel, 300 kg Capacity, 200 mm Wheel, Polyurethane

Image representative of range

Subtotal (1 unit)*

£31.06

(exc. VAT)

£37.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.06

*price indicative

RS Stock No.:
730-025
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

200mm

Load Capacity

300kg

Overall Height

235mm

Frame Material

Pressed Steel

Wheel Width

50mm

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Hub Material

Polyamide 6

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT
The RS Pro Castor Wheels are designed for medium-duty applications, providing a reliable and efficient solution for various industrial needs with exceptional corrosion and impact resistance.

Dust cover ring on the balls ensures smooth operation and longevity

Shock-absorbing features reduce vibrations during movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy