RS PRO Swivel Castor Wheel, 300 kg Capacity, 200 mm Wheel Polyurethane

Subtotal (1 unit)*

£61.11

(exc. VAT)

£73.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.11

*price indicative

RS Stock No.:
730-062
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

300kg

Overall Height

232mm

Frame Material

Stainless Steel

Wheel Width

50mm

Rotation

Swivel

Wheel Material

Polyurethane

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

Hub Material

Polyamide 6

COO (Country of Origin):
IT
The RS Pro Swivel Castor is a versatile mobility component featuring a high-quality thermoplastic polyurethane tread bonded to a Polyamide 6 center. This assembly is integrated into a robust bracket.

Non marking red tread

Temperature resistance -20 to +80°C

Hardness rating 97 Shore A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy