RS PRO Swivel Castor Wheel, 300 kg Capacity, 200 mm Wheel, Rubber

Subtotal (1 unit)*

£31.56

(exc. VAT)

£37.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.56

*price indicative

RS Stock No.:
730-066
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

200mm

Load Capacity

300kg

Overall Height

235mm

Frame Material

Pressed Steel

Wheel Width

50mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide 6

COO (Country of Origin):
IT
The RS Pro Castor Wheel is designed for medium-duty industrial applications, offering robust performance and versatile functionality across various environments.

Shock-absorbing capabilities for smoother performance

Zinc-chromium plated pressed steel for corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy