Tente Castor, 600 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 101-865
- Mfr. Part No.:
- 837785
- Brand:
- Tente
Subtotal (1 unit)*
£196.37
(exc. VAT)
£235.64
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £196.37 |
*price indicative
- RS Stock No.:
- 101-865
- Mfr. Part No.:
- 837785
- Brand:
- Tente
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor | |
| Load Capacity | 600kg | |
| Overall Height | 178mm | |
| Weight Class | 6.172 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor | ||
Load Capacity 600kg | ||
Overall Height 178mm | ||
Weight Class 6.172 kg | ||
Standards/Approvals EN 12532 | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of heavy pressed steel, bright zinc plating, blue passivation. It features precision ball bearing swivel head, sealed, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread.
Precision ball bearing ensures smooth movement
Related links
- Tente Fixed Castor Wheel 200 mm Wheel
- Tente Castor 200 mm Wheel
- Tente Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 200 mm Wheel, Elastic Tyre
- Tente Castor 125 mm Wheel
- LAG Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 200 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
