Tente Castor, 600 kg Capacity, 125 mm Wheel
- RS Stock No.:
- 101-871
- Mfr. Part No.:
- 837805
- Brand:
- Tente
Subtotal (1 unit)*
£119.87
(exc. VAT)
£143.84
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.87 |
*price indicative
- RS Stock No.:
- 101-871
- Mfr. Part No.:
- 837805
- Brand:
- Tente
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 125mm | |
| Load Capacity | 600kg | |
| Overall Height | 178mm | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 3.921 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 125mm | ||
Load Capacity 600kg | ||
Overall Height 178mm | ||
Standards/Approvals EN 12532 | ||
Weight Class 3.921 kg | ||
- COO (Country of Origin):
- DE
The Tente fixed castor features heavy pressed steel fork with a bright zinc plating and blue passivation. It features wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a black elastic-tyre tread.
Precision ball bearing ensures smooth movement
Vulcanized elastic-tyre tread
Related links
- Tente Fixed Castor Wheel 125 mm Wheel
- Tente Castor 200 mm Wheel
- Tente Fixed Castor Wheel 200 mm Wheel
- Tente Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 160 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Tente Castor Wheel 125 mm Wheel
- Tente Castor Wheel 125 mm Wheel
