PeakTech 500mA FF Ceramic Cartridge Fuse, 6.3 x 32mm

Subtotal (1 pack of 10 units)*

£14.23

(exc. VAT)

£17.08

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 80 left, ready to ship
  • Plus 330 left, ready to ship from another location
Units
Per unit
Per Pack*
10 +£1.423£14.23

*price indicative

RS Stock No.:
288-8697
Distrelec Article No.:
301-62-612
Mfr. Part No.:
P7610
Brand:
PeakTech
Find similar products by selecting one or more attributes.
Select all

Brand

PeakTech

Current Rating

500mA

Fuse Size

6.3 x 32mm

Fuse Speed

FF

Voltage Rating

600V

Body Material

Ceramic

COO (Country of Origin):
CN
The modern safety fuse offers a much higher level of protection with its ceramic body compared to regular glass fuses. It effectively prevents voltage flashover between fuse holders in modern instruments, even at high test currents. The fuse should only be replaced with spare fuses of the same type to ensure user safety during measurements.

Safety fuse with 6.3 x 32 mm dimensions
Modern ceramic body for higher protection level
Prevents voltage flashover between fuse holders
Blown fuse can only be replaced with same type and specifications for safety
Suitable for PeakTech P2695 and comes in a packaging unit of 10 pieces

Related links