PeakTech 250mA FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 288-8695
- Distrelec Article No.:
- 301-62-609
- Mfr. Part No.:
- P7600
- Brand:
- PeakTech
Discontinued
- RS Stock No.:
- 288-8695
- Distrelec Article No.:
- 301-62-609
- Mfr. Part No.:
- P7600
- Brand:
- PeakTech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Current Rating | 250mA | |
| Fuse Size | 6.3 x 32mm | |
| Fuse Speed | FF | |
| Voltage Rating | 1kV | |
| Body Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Current Rating 250mA | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed FF | ||
Voltage Rating 1kV | ||
Body Material Ceramic | ||
- COO (Country of Origin):
- CN
The modern Safety Fuse with a ceramic body provides a much higher level of protection against damage to measurement devices. Featuring a rating current of 0.25 A and a rating voltage of 1000 V, it ensures safety during measurements and prevents voltage flashovers between internal fuse holders. The PeakTech 7600 Safety Fuse is fast acting and suitable for various instruments in the P3000 series.
Modern Safety Fuse with ceramic body for enhanced protection
Rating current of 0.25 A and rating voltage of 1000 V
Prevents voltage flashovers between internal fuse holders
Fast acting response characteristics for quick protection
Packaging unit of 10 pieces for convenience
Suitable for instruments in the P3000 series
Rating current of 0.25 A and rating voltage of 1000 V
Prevents voltage flashovers between internal fuse holders
Fast acting response characteristics for quick protection
Packaging unit of 10 pieces for convenience
Suitable for instruments in the P3000 series
Related links
- Mersen 250mA FF Ceramic Cartridge Fuse, 6.3 x 32mm
- PeakTech 500mA FF Ceramic Cartridge Fuse, 6.3 x 32mm
- PeakTech 600mA FF Ceramic Cartridge Fuse, 6.3 x 32mm
- PeakTech 400mA FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 10A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 2A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 16A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 1A FF Ceramic Cartridge Fuse, 6.3 x 32mm