PeakTech 600mA FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 288-8698
- Distrelec Article No.:
- 301-62-613
- Mfr. Part No.:
- P7611
- Brand:
- PeakTech
Discontinued
- RS Stock No.:
- 288-8698
- Distrelec Article No.:
- 301-62-613
- Mfr. Part No.:
- P7611
- Brand:
- PeakTech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Current Rating | 600mA | |
| Fuse Size | 6.3 x 32mm | |
| Fuse Speed | FF | |
| Voltage Rating | 1kV | |
| Body Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Current Rating 600mA | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed FF | ||
Voltage Rating 1kV | ||
Body Material Ceramic | ||
- COO (Country of Origin):
- CN
The Safety Fuse is a modern safety fuse with a ceramic body, providing enhanced protection for measurement devices. It has a small dimension of 6.3 x 32mm and can handle up to 1000V. With a rating current of 0.6A, this fuse is very fast acting and suitable for various applications.
Modern safety fuse with ceramic body for increased protection
Small dimension of 6.3 x 32mm
Can handle up to 1000V
Rating current of 0.6A for efficient operation
Very fast acting response characteristics
Suitable for PeakTech product P3425
Small dimension of 6.3 x 32mm
Can handle up to 1000V
Rating current of 0.6A for efficient operation
Very fast acting response characteristics
Suitable for PeakTech product P3425
Related links
- PeakTech 250mA FF Ceramic Cartridge Fuse, 6.3 x 32mm
- PeakTech 500mA FF Ceramic Cartridge Fuse, 6.3 x 32mm
- PeakTech 400mA FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 10A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 2A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 16A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 1A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 12.5A FF Ceramic Cartridge Fuse, 6.3 x 32mm